Parametric Equivalent

VY2221K29Y5SS6TV5 | |
|---|---|
DigiKey Part Number | VY2221K29Y5SS6TV5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2221K29Y5SS6TV5 |
Description | CAP CER 220PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2221K29Y5SS6TV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2221K29Y5SS63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2221K29Y5SS63V5-ND | kr.0.63277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63277 | kr.6,327.70 |
| Unit Price without VAT: | kr.0.63277 |
|---|---|
| Unit Price with VAT: | kr.0.79096 |


