VY2103M63Y5US6AK0A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.93965
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.93965
Datasheet
Image for VY2103M63Y5US6AK0A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2103M63Y5US6AK0A

DigiKey Part Number
VY2103M63Y5US6AK0A-ND
Manufacturer
Manufacturer Product Number
VY2103M63Y5US6AK0A
Description
CAP CER 10000PF 440VAC Y5U
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2103M63Y5US6AK0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C981U103MZVDAAWL20KEMET0C981U103MZVDAAWL20-NDkr.0.93965Similar
C981U103MZVDAAWL45KEMET0C981U103MZVDAAWL45-NDkr.0.93965Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.39845kr.13,984.50
Unit Price without VAT:kr.1.39845
Unit Price with VAT:kr.1.74806