
VY2103M63Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2103M63Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5US6TV0 |
Description | CAP CER 10000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5US6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.43460 | kr.121.73 |
| 100 | kr.2.20630 | kr.220.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.76988 | kr.884.94 |
| 1.000 | kr.1.65436 | kr.1,654.36 |
| 1.500 | kr.1.59649 | kr.2,394.74 |
| 2.500 | kr.1.53243 | kr.3,831.07 |
| 3.500 | kr.1.49497 | kr.5,232.39 |
| 5.000 | kr.1.45895 | kr.7,294.75 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

