
VY2102M29Y5US6TV7 | |
|---|---|
DigiKey Part Number | BC5267TR-ND - Tape & Reel (TR) BC5267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6TV7 |
Description | CAP CER 1000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.22240 | kr.61.12 |
| 100 | kr.1.09170 | kr.109.17 |
| 500 | kr.0.87074 | kr.435.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76422 | kr.764.22 |
| 2.000 | kr.0.71078 | kr.1,421.56 |
| 3.000 | kr.0.68400 | kr.2,052.00 |
| 5.000 | kr.0.65436 | kr.3,271.80 |
| 7.000 | kr.0.63703 | kr.4,459.21 |
| 10.000 | kr.0.62036 | kr.6,203.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

