4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1472M63Y5UQ6UV0

DigiKey Part Number
56-VY1472M63Y5UQ6UV0CT-ND - Cut Tape (CT)
56-VY1472M63Y5UQ6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1472M63Y5UQ6UV0
Description
CAP CER 4700PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1472M63Y5UQ6UV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1472M63Y5UG63V0Vishay Beyschlag/Draloric/BC Components5.86956-VY1472M63Y5UG63V0-NDkr.5.07000Direct
VY1472M63Y5UQ63V0Vishay Beyschlag/Draloric/BC Components35.349BC2379-NDkr.6.15000Direct
In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.04500kr.40.45
50kr.3.14080kr.157.04
100kr.2.86190kr.286.19
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.2.23785kr.1,678.39
1.500kr.2.11185kr.3,167.78
2.250kr.2.04878kr.4,609.75
3.750kr.1.97884kr.7,420.65
5.250kr.1.93798kr.10,174.40
7.500kr.1.89866kr.14,239.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500