VY1472M63Y5UQ63L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.869
Unit Price: kr.5.07000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 35.349
Unit Price: kr.6.15000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.80875
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.86969
Datasheet
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1472M63Y5UQ63L0

DigiKey Part Number
VY1472M63Y5UQ63L0-ND
Manufacturer
Manufacturer Product Number
VY1472M63Y5UQ63L0
Description
CAP CER 4700PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1472M63Y5UQ63L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1472M63Y5UG63V0Vishay Beyschlag/Draloric/BC Components5.86956-VY1472M63Y5UG63V0-NDkr.5.07000Direct
VY1472M63Y5UQ63V0Vishay Beyschlag/Draloric/BC Components35.349BC2379-NDkr.6.15000Direct
VY1472M63Y5UQ64V0Vishay Beyschlag/Draloric/BC Components0VY1472M63Y5UQ64V0-NDkr.1.80875Direct
VY1472M63Y5UQ6BV0Vishay Beyschlag/Draloric/BC Components0VY1472M63Y5UQ6BV0-NDkr.1.86969Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.86969kr.18,696.90
Unit Price without VAT:kr.1.86969
Unit Price with VAT:kr.2.33711