VY1471M31Y5UQ6XT0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.981
Unit Price: kr.2.35000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53998
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 29.714
Unit Price: kr.2.35000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.51287
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.287
Unit Price: kr.2.41000
Datasheet
470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY18-SERIES

VY1471M31Y5UQ6XT0

DigiKey Part Number
VY1471M31Y5UQ6XT0-ND
Manufacturer
Manufacturer Product Number
VY1471M31Y5UQ6XT0
Description
CAP CER 470PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1471M31Y5UQ6XT0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1471K31Y5UQ63V0Vishay Beyschlag/Draloric/BC Components6.981BC2694-NDkr.2.35000Direct
VY1471M31Y5UQ63L0Vishay Beyschlag/Draloric/BC Components0VY1471M31Y5UQ63L0-NDkr.0.53998Direct
VY1471M31Y5UQ63V0Vishay Beyschlag/Draloric/BC Components29.714BC2372-NDkr.2.35000Direct
VY1471M31Y5UQ6KL0Vishay Beyschlag/Draloric/BC Components0VY1471M31Y5UQ6KL0-NDkr.0.51287Direct
VY1471M31Y5UQ6TV0Vishay Beyschlag/Draloric/BC Components9.28756-VY1471M31Y5UQ6TV0CT-NDkr.2.41000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21.000kr.0.51287kr.10,770.27
Unit Price without VAT:kr.0.51287
Unit Price with VAT:kr.0.64109