470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY18-SERIES

VY1471M31Y5UQ6TV0

DigiKey Part Number
56-VY1471M31Y5UQ6TV0TR-ND - Tape & Reel (TR)
56-VY1471M31Y5UQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1471M31Y5UQ6TV0
Description
CAP CER 470PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1471M31Y5UQ6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45200kr.14.52
50kr.1.06640kr.53.32
100kr.0.94970kr.94.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.73036kr.365.18
1.000kr.0.67109kr.671.09
1.500kr.0.64144kr.962.16
2.500kr.0.60862kr.1,521.55
3.500kr.0.58942kr.2,062.97
5.000kr.0.57097kr.2,854.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250