VY1392M61Y5UQ6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29659
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.605
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.44579
Datasheet
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY115-SERIES

VY1392M61Y5UQ6TV0

DigiKey Part Number
VY1392M61Y5UQ6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY1392M61Y5UQ6TV0
Description
CAP CER 3900PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1392M61Y5UQ6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.610" Dia (15.50mm)
Tolerance
±20%
Height - Seated (Max)
0.768" (19.50mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1392M59Y5UC6TV0Vishay Beyschlag/Draloric/BC Components0VY1392M59Y5UC6TV0-NDkr.1.29659Direct
VY1392M61Y5UQ63V0Vishay Beyschlag/Draloric/BC Components5.605BC2378-NDkr.5.07000Parametric Equivalent
VY1392M61Y5UQ6UV0Vishay Beyschlag/Draloric/BC Components0VY1392M61Y5UQ6UV0-NDkr.1.44579Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.44972kr.14,497.20
Unit Price without VAT:kr.1.44972
Unit Price with VAT:kr.1.81215