VY1392M59Y5UC63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.605
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29659
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29296
Datasheet
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1392M59Y5UC63V0

DigiKey Part Number
VY1392M59Y5UC63V0-ND
Manufacturer
Manufacturer Product Number
VY1392M59Y5UC63V0
Description
CAP CER 3900PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1392M59Y5UC63V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.748" (19.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1392M61Y5UQ63V0Vishay Beyschlag/Draloric/BC Components5.605BC2378-NDkr.5.07000Direct
VY1392M59Y5UC6TV0Vishay Beyschlag/Draloric/BC Components0VY1392M59Y5UC6TV0-NDkr.1.29659Parametric Equivalent
VY1392M59Y5UC6UV0Vishay Beyschlag/Draloric/BC Components0VY1392M59Y5UC6UV0-NDkr.1.29296Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.29659kr.12,965.90
Unit Price without VAT:kr.1.29659
Unit Price with VAT:kr.1.62074