VY1332M59Y5UQ63L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.39864
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.39864
Datasheet
3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1332M59Y5UQ63L0

DigiKey Part Number
VY1332M59Y5UQ63L0-ND
Manufacturer
Manufacturer Product Number
VY1332M59Y5UQ63L0
Description
CAP CER 3300PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1332M59Y5UQ63L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.748" (19.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1332M59Y5UG63V0Vishay Beyschlag/Draloric/BC Components056-VY1332M59Y5UG63V0-NDkr.0.00000Direct
VY1332M59Y5UQ63V0Vishay Beyschlag/Draloric/BC Components0BC2377-NDkr.5.07000Direct
VY1332M59Y5UQ64V0Vishay Beyschlag/Draloric/BC Components0VY1332M59Y5UQ64V0-NDkr.1.39864Direct
VY1332M59Y5UQ64V0AVishay Beyschlag/Draloric/BC Components0VY1332M59Y5UQ64V0A-NDkr.1.39864Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.44972kr.14,497.20
Unit Price without VAT:kr.1.44972
Unit Price with VAT:kr.1.81215