2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1222M47Y5UQ6UV0

DigiKey Part Number
BC5245CT-ND - Cut Tape (CT)
BC5245TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1222M47Y5UQ6UV0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M47Y5UQ6UV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71680kr.85.84
100kr.1.54440kr.154.44
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.16411kr.873.08
1.500kr.1.08621kr.1,629.31
2.250kr.1.04720kr.2,356.20
3.750kr.1.00397kr.3,764.89
5.250kr.0.97870kr.5,138.18
7.500kr.0.95440kr.7,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000