
VY1222M47Y5UQ6UV0 | |
|---|---|
DigiKey Part Number | BC5245CT-ND - Cut Tape (CT) BC5245TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UQ6UV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UQ6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71680 | kr.85.84 |
| 100 | kr.1.54440 | kr.154.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.16411 | kr.873.08 |
| 1.500 | kr.1.08621 | kr.1,629.31 |
| 2.250 | kr.1.04720 | kr.2,356.20 |
| 3.750 | kr.1.00397 | kr.3,764.89 |
| 5.250 | kr.0.97870 | kr.5,138.18 |
| 7.500 | kr.0.95440 | kr.7,158.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

