VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1222M37Y5VQ6TV0

DigiKey Part Number
56-VY1222M37Y5VQ6TV0TR-ND - Tape & Reel (TR)
56-VY1222M37Y5VQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1222M37Y5VQ6TV0
Description
CAP CER 2200PF 500VAC Y5V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M37Y5VQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
10kr.1.40000kr.14.00
50kr.1.03080kr.51.54
100kr.0.91780kr.91.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.74098kr.370.49
1.000kr.0.68080kr.680.80
1.500kr.0.65072kr.976.08
2.500kr.0.61737kr.1,543.42
3.500kr.0.59790kr.2,092.65
5.000kr.0.57916kr.2,895.80
6.000kr.0.57029kr.3,421.74
12.000kr.0.54040kr.6,484.80
12.500kr.0.53882kr.6,735.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000