


VY1222M37Y5VQ63V0 | |
|---|---|
DigiKey Part Number | BC3303-ND |
Manufacturer | |
Manufacturer Product Number | VY1222M37Y5VQ63V0 |
Description | CAP CER 2200PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M37Y5VQ63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50900 | kr.15.09 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.99410 | kr.99.41 |
| 500 | kr.0.79034 | kr.395.17 |
| 1.000 | kr.0.72739 | kr.727.39 |
| 3.000 | kr.0.64970 | kr.1,949.10 |
| 5.000 | kr.0.62099 | kr.3,104.95 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


