Direct
Direct
Direct



VY1152M41Y5UQ6XT0 | |
|---|---|
DigiKey Part Number | VY1152M41Y5UQ6XT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY1152M41Y5UQ6XT0 |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M41Y5UQ6XT0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1152M41Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 4.351 | 56-VY1152M41Y5UQ6TV0CT-ND | kr.3.68000 | Direct |
| VY1152M41Y5UQ6UL0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M41Y5UQ6UL0-ND | kr.0.93360 | Direct |
| VY1152M41Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M41Y5UQ6UV0-ND | kr.0.93360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.89885 | kr.17,977.00 |
| Unit Price without VAT: | kr.0.89885 |
|---|---|
| Unit Price with VAT: | kr.1.12356 |


