


VY1102M35Y5UQ6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1102M35Y5UQ6UV0CT-ND - Cut Tape (CT) 56-VY1102M35Y5UQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UQ6UV0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UQ6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29720 | kr.64.86 |
| 100 | kr.1.15900 | kr.115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.85844 | kr.643.83 |
| 1.500 | kr.0.79639 | kr.1,194.59 |
| 2.250 | kr.0.76534 | kr.1,722.02 |
| 3.750 | kr.0.73094 | kr.2,741.03 |
| 5.250 | kr.0.71083 | kr.3,731.86 |
| 7.500 | kr.0.69149 | kr.5,186.18 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

