VY1102M35Y5UQ65L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 925
Unit Price: kr.3.17000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67725
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.680
Unit Price: kr.2.79000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67725
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.64730
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67725
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67725
Datasheet
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M35Y5UQ65L0

DigiKey Part Number
VY1102M35Y5UQ65L0-ND
Manufacturer
Manufacturer Product Number
VY1102M35Y5UQ65L0
Description
CAP CER 1000PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M35Y5UQ65L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1102M35Y5UG63V0Vishay Beyschlag/Draloric/BC Components92556-VY1102M35Y5UG63V0-NDkr.3.17000Direct
VY1102M35Y5UQ63L0Vishay Beyschlag/Draloric/BC Components0VY1102M35Y5UQ63L0-NDkr.0.67725Direct
VY1102M35Y5UQ63LXVishay Beyschlag/Draloric/BC Components8.680VY1102M35Y5UQ63LX-NDkr.2.79000Direct
VY1102M35Y5UQ63V0Vishay Beyschlag/Draloric/BC Components0BC2374-NDkr.2.79000Direct
VY1102M35Y5UQ64V0Vishay Beyschlag/Draloric/BC Components0VY1102M35Y5UQ64V0-NDkr.0.67725Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.64730kr.12,946.00
Unit Price without VAT:kr.0.64730
Unit Price with VAT:kr.0.80913