VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M29Y5VQ6TV0

DigiKey Part Number
56-VY1102M29Y5VQ6TV0TR-ND - Tape & Reel (TR)
56-VY1102M29Y5VQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1102M29Y5VQ6TV0
Description
CAP CER 1000PF 500VAC Y5V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M29Y5VQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.17800kr.11.78
50kr.0.85760kr.42.88
100kr.0.76030kr.76.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.60852kr.304.26
1.000kr.0.55418kr.554.18
1.500kr.0.52011kr.780.16
2.500kr.0.48586kr.1,214.65
3.500kr.0.46682kr.1,633.87
5.000kr.0.44794kr.2,239.70
6.000kr.0.42352kr.2,541.12
12.000kr.0.39693kr.4,763.16
12.500kr.0.39675kr.4,959.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500