
VR68000002203JAC00 | |
|---|---|
DigiKey Part Number | VR68J220KCT-ND - Cut Tape (CT) VR68J220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000002203JAC00 |
Description | RES 220K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000002203JAC00 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.49700 | kr.54.97 |
| 25 | kr.4.70920 | kr.117.73 |
| 50 | kr.4.21740 | kr.210.87 |
| 100 | kr.3.79890 | kr.379.89 |
| 250 | kr.3.34040 | kr.835.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.05348 | kr.1,526.74 |
| 1.000 | kr.2.80957 | kr.2,809.57 |
| 1.500 | kr.2.68423 | kr.4,026.34 |
| 2.500 | kr.2.54247 | kr.6,356.17 |
| 3.500 | kr.2.45798 | kr.8,602.93 |
| 5.000 | kr.2.37546 | kr.11,877.30 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

