
VR37000002205FA100 | |
|---|---|
DigiKey Part Number | BC4912CT-ND - Cut Tape (CT) BC4912TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000002205FA100 |
Description | RES 22M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.36500 | kr.23.65 |
| 25 | kr.2.01120 | kr.50.28 |
| 50 | kr.1.78780 | kr.89.39 |
| 100 | kr.1.59830 | kr.159.83 |
| 250 | kr.1.39000 | kr.347.50 |
| 500 | kr.1.25938 | kr.629.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14843 | kr.1,148.43 |
| 2.000 | kr.1.05412 | kr.2,108.24 |
| 3.000 | kr.1.00567 | kr.3,017.01 |
| 5.000 | kr.0.95086 | kr.4,754.30 |
| 7.000 | kr.0.91819 | kr.6,427.33 |
| 10.000 | kr.0.88628 | kr.8,862.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

