180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001803JR500

DigiKey Part Number
BC5392TR-ND - Tape & Reel (TR)
BC5392CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR37000001803JR500
Description
RES 180 KOHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.77500kr.17.75
25kr.1.50400kr.37.60
50kr.1.33520kr.66.76
100kr.1.19000kr.119.00
250kr.1.03112kr.257.78
500kr.0.93148kr.465.74
1.000kr.0.84690kr.846.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69613kr.3,480.65
10.000kr.0.64685kr.6,468.50
15.000kr.0.62154kr.9,323.10
25.000kr.0.59291kr.14,822.75
35.000kr.0.57585kr.20,154.75
50.000kr.0.55919kr.27,959.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750