
VR37000001203JR500 | |
|---|---|
DigiKey Part Number | BC5388TR-ND - Tape & Reel (TR) BC5388CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000001203JR500 |
Description | RES 120 KOHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.50400 | kr.37.60 |
| 50 | kr.1.33520 | kr.66.76 |
| 100 | kr.1.19000 | kr.119.00 |
| 250 | kr.1.03112 | kr.257.78 |
| 500 | kr.0.93148 | kr.465.74 |
| 1.000 | kr.0.84690 | kr.846.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69613 | kr.3,480.65 |
| 10.000 | kr.0.64685 | kr.6,468.50 |
| 15.000 | kr.0.62154 | kr.9,323.10 |
| 25.000 | kr.0.59291 | kr.14,822.75 |
| 35.000 | kr.0.57585 | kr.20,154.75 |
| 50.000 | kr.0.55919 | kr.27,959.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

