10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001005FR500

DigiKey Part Number
56-VR37000001005FR500TR-ND - Tape & Reel (TR)
56-VR37000001005FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR37000001005FR500
Description
VR37 1% R5 10M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.03500kr.20.35
25kr.1.72720kr.43.18
50kr.1.53300kr.76.65
100kr.1.36820kr.136.82
250kr.1.18788kr.296.97
500kr.1.07450kr.537.25
1.000kr.0.97833kr.978.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80692kr.4,034.60
10.000kr.0.75090kr.7,509.00
15.000kr.0.72212kr.10,831.80
25.000kr.0.68958kr.17,239.50
35.000kr.0.67019kr.23,456.65
50.000kr.0.65124kr.32,562.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250