
VR25000003003JR500 | |
|---|---|
DigiKey Part Number | BC5364TR-ND - Tape & Reel (TR) BC5364CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR25000003003JR500 |
Description | RES 300 KOHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.21100 | kr.12.11 |
| 25 | kr.1.01960 | kr.25.49 |
| 50 | kr.0.90280 | kr.45.14 |
| 100 | kr.0.80200 | kr.80.20 |
| 250 | kr.0.69156 | kr.172.89 |
| 500 | kr.0.62234 | kr.311.17 |
| 1.000 | kr.0.56356 | kr.563.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34375 | kr.1,718.75 |
| 10.000 | kr.0.31716 | kr.3,171.60 |
| 15.000 | kr.0.30350 | kr.4,552.50 |
| 25.000 | kr.0.28804 | kr.7,201.00 |
| 35.000 | kr.0.27883 | kr.9,759.05 |
| 50.000 | kr.0.26984 | kr.13,492.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

