100k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001003JA100

DigiKey Part Number
BC4866CT-ND - Cut Tape (CT)
BC4866TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001003JA100
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR25000001003JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.38900kr.13.89
25kr.1.17760kr.29.44
50kr.1.04200kr.52.10
100kr.0.92670kr.92.67
250kr.0.80052kr.200.13
500kr.0.72154kr.360.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.66752kr.667.52
2.000kr.0.60928kr.1,218.56
3.000kr.0.57935kr.1,738.05
5.000kr.0.54548kr.2,727.40
7.000kr.0.52531kr.3,677.17
10.000kr.0.50559kr.5,055.90
12.000kr.0.49613kr.5,953.56
24.000kr.0.46367kr.11,128.08
25.000kr.0.46192kr.11,548.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500