
VDRS20W420BSE | |
|---|---|
DigiKey Part Number | 238159654216-ND |
Manufacturer | |
Manufacturer Product Number | VDRS20W420BSE |
Description | VARISTOR 680V 6.5KA DISC 23MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 6.5 kA |
Series | Energy 344J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.7.33500 | kr.73.35 |
| 50 | kr.6.25120 | kr.312.56 |
| 100 | kr.5.91590 | kr.591.59 |
| 250 | kr.5.56144 | kr.1,390.36 |
| 500 | kr.5.34780 | kr.2,673.90 |
| 1.000 | kr.5.17205 | kr.5,172.05 |
| 2.500 | kr.4.98646 | kr.12,466.15 |
| 5.000 | kr.4.87464 | kr.24,373.20 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

