
VDRS10D017BSE | |
|---|---|
DigiKey Part Number | VDRS10D017BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10D017BSE |
Description | VARISTOR 27V 500A DISC 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 500 A | |
Energy | 5.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.16000 | kr.9.16 |
| 10 | kr.5.59200 | kr.55.92 |
| 25 | kr.4.66720 | kr.116.68 |
| 100 | kr.3.61910 | kr.361.91 |
| 250 | kr.3.10476 | kr.776.19 |
| 500 | kr.2.78820 | kr.1,394.10 |
| 1.000 | kr.2.52292 | kr.2,522.92 |
| 2.500 | kr.2.23717 | kr.5,592.92 |
| 5.000 | kr.2.06138 | kr.10,306.90 |
| Unit Price without VAT: | kr.9.16000 |
|---|---|
| Unit Price with VAT: | kr.11.45000 |











