1.1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH10S680BSE

DigiKey Part Number
VDRH10S680BSE-ND
Manufacturer
Manufacturer Product Number
VDRH10S680BSE
Description
VARSTR 1.1KV 3.5KA DISC 12.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
3.5 kA
Series
Energy
155J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
80 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 125°C
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 12.50mm
Varistor Voltage (Typ)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.3.44777kr.3,102.99
Unit Price without VAT:kr.3.44777
Unit Price with VAT:kr.4.30971