
VDRH10G025BSE | |
|---|---|
DigiKey Part Number | VDRH10G025BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH10G025BSE |
Description | VARISTOR 39V 1KA DISC 12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1 kA |
Series | Energy 5.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85059 | kr.2,850.59 |
| Unit Price without VAT: | kr.2.85059 |
|---|---|
| Unit Price with VAT: | kr.3.56324 |

