Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0009090FR500 | |
|---|---|
DigiKey Part Number | SFR25H0009090FR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0009090FR500 |
Description | RES 909 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0009090FR500 | Vishay Beyschlag/Draloric/BC Components | 4.956 | PPC909XCT-ND | kr.1.01000 | Similar |
| CCF55909RFKE36 | Vishay Beyschlag/Draloric/BC Components | 4.482 | 56-CCF55909RFKE36CT-ND | kr.1.14000 | Parametric Equivalent |
| SFR25H0009090FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0009090FA500TB-ND | kr.0.24188 | Parametric Equivalent |
| RNMF12FTD909R | Stackpole Electronics Inc | 0 | RNMF12FTD909R-ND | kr.0.13327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23611 | kr.1,180.55 |
| Unit Price without VAT: | kr.0.23611 |
|---|---|
| Unit Price with VAT: | kr.0.29514 |





