SFR25H0007502FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23611
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet
75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0007502FA500

DigiKey Part Number
56-SFR25H0007502FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0007502FA500
Description
SFR25H 1% A5 75K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0007502FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0007502FR500-NDkr.0.23611Parametric Equivalent
RNMF12FTC75K0Stackpole Electronics Inc0RNMF12FTC75K0-NDkr.0.13327Parametric Equivalent
RNMF12FTD75K0Stackpole Electronics Inc0RNMF12FTD75K0-NDkr.0.13327Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.24188kr.1,209.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.24188
Unit Price with VAT:kr.0.30235