SFR25H0005600JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.38282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53252
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.19877
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0005600JA100

DigiKey Part Number
56-SFR25H0005600JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0005600JA100
Description
SFR25H 5% A1 560R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0005600JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0005600JA100TB-NDkr.1.38282Parametric Equivalent
NFR25H0005600JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0005600JA500TB-NDkr.0.47139Parametric Equivalent
NFR25H0005600JR500Vishay Beyschlag/Draloric/BC Components056-NFR25H0005600JR500TR-NDkr.0.53252Parametric Equivalent
SFR25H0005600JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0005600JA500-NDkr.0.19877Parametric Equivalent
SFR25H0005600JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0005600JR500-NDkr.0.20308Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.12123kr.1,121.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.12123
Unit Price with VAT:kr.1.40154