SFR25H0004121FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.970
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24188
Datasheet
4.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004121FR500

DigiKey Part Number
SFR25H0004121FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0004121FR500
Description
RES 4.12K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF554K12FKE36Vishay Beyschlag/Draloric/BC Components4.97056-CCF554K12FKE36CT-NDkr.1.14000Parametric Equivalent
SFR25H0004121FA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0004121FA500TB-NDkr.0.24188Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23611kr.1,180.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.23611
Unit Price with VAT:kr.0.29514