3.92 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003921FR500

DigiKey Part Number
56-SFR25H0003921FR500TR-ND - Tape & Reel (TR)
56-SFR25H0003921FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003921FR500
Description
RES 3.92K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF553K92FKE36Vishay Beyschlag/Draloric/BC Components5.00056-CCF553K92FKE36CT-NDkr.1.14000Parametric Equivalent
In-Stock: 4.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.65300kr.6.53
25kr.0.54760kr.13.69
50kr.0.48320kr.24.16
100kr.0.42730kr.42.73
250kr.0.36568kr.91.42
500kr.0.32728kr.163.64
1.000kr.0.29449kr.294.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23611kr.1,180.55
10.000kr.0.21703kr.2,170.30
15.000kr.0.20721kr.3,108.15
25.000kr.0.19611kr.4,902.75
35.000kr.0.18950kr.6,632.50
50.000kr.0.18304kr.9,152.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250