33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003302JR500

DigiKey Part Number
56-SFR25H0003302JR500TR-ND - Tape & Reel (TR)
56-SFR25H0003302JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003302JR500
Description
RES 33K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57100kr.5.71
25kr.0.47680kr.11.92
50kr.0.41980kr.20.99
100kr.0.37030kr.37.03
250kr.0.31648kr.79.12
500kr.0.28276kr.141.38
1.000kr.0.25417kr.254.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20308kr.1,015.40
10.000kr.0.18637kr.1,863.70
15.000kr.0.17779kr.2,666.85
25.000kr.0.16808kr.4,202.00
35.000kr.0.16229kr.5,680.15
50.000kr.0.15663kr.7,831.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250