MFR Recommended
Direct

SFR25H0002208FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002208FR500TR-ND - Tape & Reel (TR) 56-SFR25H0002208FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002208FR500 |
Description | RES 2.2 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR25H0002208FR500 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2208FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C2R200F5T-ND | kr.0.33776 | MFR Recommended |
| RNMF12FTD2R20 | Stackpole Electronics Inc | 0 | RNMF12FTD2R20-ND | kr.0.22422 | Direct |



