SFR25H0001801JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.38282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47139
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001801JA500

DigiKey Part Number
SFR25H0001801JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001801JA500
Description
RES 1.8K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001801JA500Vishay Beyschlag/Draloric/BC Components0BC4308CT-NDkr.0.00000Similar
NFR25H0001801JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001801JA100TB-NDkr.1.38282Parametric Equivalent
NFR25H0001801JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001801JA500TB-NDkr.0.47139Parametric Equivalent
SFR25H0001801JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001801JA100TB-NDkr.1.12123Parametric Equivalent
SFR25H0001801JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001801JR500-NDkr.0.20308Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.19877kr.993.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.19877
Unit Price with VAT:kr.0.24846