
SFR25H0001500FR500 | |
|---|---|
DigiKey Part Number | BC4400TR-ND - Tape & Reel (TR) BC4400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001500FR500 |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR25H0001500FR500 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001500FR500 | Vishay Beyschlag/Draloric/BC Components | 505 | PPC150XCT-ND | kr.1.01000 | Similar |
| CCF55150RFKE36 | Vishay | 955 | 749-2066-1-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.48320 | kr.24.16 |
| 100 | kr.0.42730 | kr.42.73 |
| 250 | kr.0.36568 | kr.91.42 |
| 500 | kr.0.32728 | kr.163.64 |
| 1.000 | kr.0.29449 | kr.294.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23611 | kr.1,180.55 |
| 10.000 | kr.0.21703 | kr.2,170.30 |
| 15.000 | kr.0.20721 | kr.3,108.15 |
| 25.000 | kr.0.19611 | kr.4,902.75 |
| 35.000 | kr.0.18950 | kr.6,632.50 |
| 50.000 | kr.0.18304 | kr.9,152.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

