
SFR2500006200FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500006200FR500TR-ND - Tape & Reel (TR) 56-SFR2500006200FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006200FR500 |
Description | RES 620 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6200FRP00 | Vishay Beyschlag/Draloric/BC Components | 3.459 | 56-MBA02040C6200FRP00CT-ND | kr.0.09000 | Similar |
| LR1F620R | TE Connectivity Passive Product | 10.338 | 1712-LR1F620RCT-ND | kr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.48200 | kr.12.05 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.37410 | kr.37.41 |
| 250 | kr.0.31980 | kr.79.95 |
| 500 | kr.0.28568 | kr.142.84 |
| 1.000 | kr.0.25677 | kr.256.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20524 | kr.1,026.20 |
| 10.000 | kr.0.18837 | kr.1,883.70 |
| 15.000 | kr.0.17970 | kr.2,695.50 |
| 25.000 | kr.0.16990 | kr.4,247.50 |
| 35.000 | kr.0.16405 | kr.5,741.75 |
| 50.000 | kr.0.15835 | kr.7,917.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

