51.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
51.1 Ohm 1%

SFR2500005119FR500

DigiKey Part Number
56-SFR2500005119FR500TR-ND - Tape & Reel (TR)
56-SFR2500005119FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005119FR500
Description
RES 51.1 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57100kr.5.71
25kr.0.48200kr.12.05
50kr.0.42360kr.21.18
100kr.0.37410kr.37.41
250kr.0.31980kr.79.95
500kr.0.28568kr.142.84
1.000kr.0.25677kr.256.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20524kr.1,026.20
10.000kr.0.18837kr.1,883.70
15.000kr.0.17970kr.2,695.50
25.000kr.0.16990kr.4,247.50
35.000kr.0.16405kr.5,741.75
50.000kr.0.15835kr.7,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250