499 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004990FR500

DigiKey Part Number
56-SFR2500004990FR500TR-ND - Tape & Reel (TR)
56-SFR2500004990FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004990FR500
Description
RES 499 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500004990FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57700kr.5.77
25kr.0.48720kr.12.18
50kr.0.42820kr.21.41
100kr.0.37820kr.37.82
250kr.0.32332kr.80.83
500kr.0.28884kr.144.42
1.000kr.0.25961kr.259.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20750kr.1,037.50
10.000kr.0.19045kr.1,904.50
15.000kr.0.18169kr.2,725.35
25.000kr.0.17177kr.4,294.25
35.000kr.0.16587kr.5,805.45
50.000kr.0.16009kr.8,004.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500