SFR2500004229FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.000
Unit Price: kr.0.37765
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.272
Unit Price: kr.0.70000
Datasheet
42.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
SFR25 42-2

SFR2500004229FR500

DigiKey Part Number
BC42.2YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500004229FR500
Description
RES 42.2 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C4229FRP00Vishay Beyschlag/Draloric/BC Components5.000PPC42.2ZTR-NDkr.0.37765Upgrade
MBA02040C4229FRP00Vishay Beyschlag/Draloric/BC Components4.27256-MBA02040C4229FRP00CT-NDkr.0.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20524kr.1,026.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.20524
Unit Price with VAT:kr.0.25655