
SFR2500002203JA500 | |
|---|---|
DigiKey Part Number | BC4362CT-ND - Cut Tape (CT) BC4362TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002203JA500 |
Description | RES 220K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43360 | kr.10.84 |
| 50 | kr.0.38160 | kr.19.08 |
| 100 | kr.0.33670 | kr.33.67 |
| 250 | kr.0.28732 | kr.71.83 |
| 500 | kr.0.25652 | kr.128.26 |
| 1.000 | kr.0.23027 | kr.230.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18361 | kr.918.05 |
| 10.000 | kr.0.16832 | kr.1,683.20 |
| 15.000 | kr.0.16047 | kr.2,407.05 |
| 25.000 | kr.0.15159 | kr.3,789.75 |
| 35.000 | kr.0.14630 | kr.5,120.50 |
| 50.000 | kr.0.14112 | kr.7,056.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

