22 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002202JA500

DigiKey Part Number
BC4843CT-ND - Cut Tape (CT)
BC4843TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500002202JA500
Description
RES 22K OHM 5% 0.4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
25kr.0.43360kr.10.84
50kr.0.38160kr.19.08
100kr.0.33670kr.33.67
250kr.0.28732kr.71.83
500kr.0.25652kr.128.26
1.000kr.0.23027kr.230.27
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.18361kr.918.05
10.000kr.0.16832kr.1,683.20
15.000kr.0.16047kr.2,407.05
25.000kr.0.15159kr.3,789.75
35.000kr.0.14630kr.5,120.50
50.000kr.0.14112kr.7,056.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500