SFR2500002200JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.04483
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.785
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32696
220 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002200JR500

DigiKey Part Number
SFR2500002200JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500002200JR500
Description
RES 220 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500002200JA100Vishay Beyschlag/Draloric/BC Components0SFR2500002200JA100-NDkr.1.04483Parametric Equivalent
SFR2500002200JA500Vishay Beyschlag/Draloric/BC Components15.785BC4361CT-NDkr.0.82000Parametric Equivalent
SFR2500002200JN400Vishay Beyschlag/Draloric/BC Components056-SFR2500002200JN400TB-NDkr.0.32696Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19012kr.950.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.19012
Unit Price with VAT:kr.0.23765