SFR2500001301FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.415
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.21026
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.305
Unit Price: kr.0.63000
Datasheet
1.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001301FR500

DigiKey Part Number
PPC1.30KYTR-ND - Tape & Reel (TR)
PPC1.30KYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001301FR500
Description
RES 1.3K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1301FRP00Vishay Beyschlag/Draloric/BC Components4.415PPC1.30KZCT-NDkr.1.59000Upgrade
SFR2500001301FA500Vishay Beyschlag/Draloric/BC Components056-SFR2500001301FA500TB-NDkr.0.21026Parametric Equivalent
SFR2500001301FR500Vishay Beyschlag/Draloric/BC Components0PPC1.30KYCT-NDkr.0.89000Parametric Equivalent
LR1F1K3TE Connectivity Passive Product4.3051712-LR1F1K3CT-NDkr.0.63000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57100kr.5.71
25kr.0.48200kr.12.05
50kr.0.42360kr.21.18
100kr.0.37410kr.37.41
250kr.0.31980kr.79.95
500kr.0.28568kr.142.84
1.000kr.0.25677kr.256.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20524kr.1,026.20
10.000kr.0.18837kr.1,883.70
15.000kr.0.17970kr.2,695.50
25.000kr.0.16990kr.4,247.50
35.000kr.0.16405kr.5,741.75
50.000kr.0.15835kr.7,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250