SFR2500001180FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20093
Datasheet
118 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
118 Ohm 1%

SFR2500001180FR500

DigiKey Part Number
PPC118YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001180FR500
Description
RES 118 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
118 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1180FRP00Vishay Beyschlag/Draloric/BC Components05053MC118R0F12AF5-NDkr.0.31174Upgrade
SFR2500001180FA500Vishay Beyschlag/Draloric/BC Components0SFR2500001180FA500-NDkr.0.20093Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20524kr.1,026.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.20524
Unit Price with VAT:kr.0.25655