


SFR2500001100FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001100FR500TR-ND - Tape & Reel (TR) 56-SFR2500001100FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001100FR500 |
Description | RES 110 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.48720 | kr.12.18 |
| 50 | kr.0.42820 | kr.21.41 |
| 100 | kr.0.37820 | kr.37.82 |
| 250 | kr.0.32332 | kr.80.83 |
| 500 | kr.0.28884 | kr.144.42 |
| 1.000 | kr.0.25961 | kr.259.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20750 | kr.1,037.50 |
| 10.000 | kr.0.19045 | kr.1,904.50 |
| 15.000 | kr.0.18169 | kr.2,725.35 |
| 25.000 | kr.0.17177 | kr.4,294.25 |
| 35.000 | kr.0.16587 | kr.5,805.45 |
| 50.000 | kr.0.16009 | kr.8,004.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

