
SFR2500001001FA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001001FA500CT-ND - Cut Tape (CT) 56-SFR2500001001FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001001FA500 |
Description | RES 1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB0207VC1001FCT00 | Vishay Beyschlag/Draloric/BC Components | 4.454 | 56-MBB0207VC1001FCT00CT-ND | kr.0.70000 | Parametric Equivalent |
| SFR2500001001FR500 | Vishay Beyschlag/Draloric/BC Components | 19.845 | 56-SFR2500001001FR500CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36650 | kr.36.65 |
| 250 | kr.0.31320 | kr.78.30 |
| 500 | kr.0.27984 | kr.139.92 |
| 1.000 | kr.0.25151 | kr.251.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20093 | kr.1,004.65 |
| 10.000 | kr.0.18437 | kr.1,843.70 |
| 15.000 | kr.0.17587 | kr.2,638.05 |
| 25.000 | kr.0.16625 | kr.4,156.25 |
| 35.000 | kr.0.16052 | kr.5,618.20 |
| 50.000 | kr.0.15492 | kr.7,746.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

